32-bit RISC microcontroller featuring a maximum clock speed of 266.67MHz and FLASH ROM programmability. This industrial-grade component offers 133 I/O lines, a 32-bit external data bus, and a 26-bit address bus. Operates within a supply voltage range of 3V to 3.6V with a nominal 3.3V. Includes PWM channels, ADC, DAC, and DMA channels for versatile application integration. Packaged in a 272-terminal PBGA with dimensions of 17 x 17 mm and a 0.80 mm pitch, it supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5S72691P266BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 17 |
| Length | 17 |
| Pin Count | 272 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |