Renesas R5S76700B200BG technical specifications.
| Length | 17mm |
| Max Frequency | 100MHz |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Number of I/O Lines | 86 |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S76700B200BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
