
This 32-bit RISC microcontroller features 86 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It operates at a maximum clock frequency of 100MHz and has 0 words of ROM. The device includes PWM channels, an ADC, and DMA channels. It is available in a 256-pin BGA package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5S76710B200BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5S76710B200BG technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM (words) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S76710B200BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.