The R5S76720B200BG is a 32-bit RISC microcontroller with a supply voltage range of 1.1V to 1.3V and a maximum clock frequency of 100MHz. It features 256 terminals and a BGA package type. The device has 86 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It also includes 0 words of ROM and supports PWM, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5S76720B200BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5S76720B200BG technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM (words) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S76720B200BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.