32-bit RISC microcontroller featuring a maximum clock frequency of 32.4 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 77 I/O lines. It includes 16KB of RAM, a 32-bit external data bus, and 26-bit address bus. The device is housed in a 404-terminal S-PBGA-B404 package with a nominal supply voltage of 1.25V.
Renesas R5S77641P300BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 404 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B404 |
| Width | 19 |
| Length | 19 |
| Pin Count | 404 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 32.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 32.4 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.