The R7S910026CBG microprocessor is a 32-bit RISC device with a maximum operating temperature of 125 degrees Celsius. It has 320 terminals positioned on the bottom and is packaged in a 17x17mm FBGA-320 package. The device operates within a supply voltage range of 1.14 to 1.26 volts and has a speed of 450MHz. It is designed for use in automotive applications and is suitable for use in a variety of microprocessor-based systems.
Renesas R7S910026CBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 450 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.