The R8A66153FP is an industrial-grade parallel I/O port IC from Renesas, featuring a 64-pin quad flat pack package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The IC has 44 I/O lines and supports 8-bit data transfer. It is suitable for use in industrial applications where high reliability is required.
Renesas R8A66153FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 5 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 44 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A66153FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.