The R8A66160DD is a 24-pin DIP industrial LED display driver from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a single function and is available in a 24-pin DIP package. The R8A66160DD is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R8A66160DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A66160DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.