
The R8A66160DD#T1 is a 24-pin through hole mounted dual in line package LED driver from Renesas. It has a package length of 31.75mm, width of 6.55mm, and height of 3.3mm. The seated plane height is 5.33mm maximum. The pin pitch is 2.54mm. This LED driver is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R8A66160DD#T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 6.55 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R8A66160DD#T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.