The R8A66597DFP is an industrial bus controller IC with 80 terminals in a quad terminal position. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 70mA. The device is available in an 80-pin LQFP package. It supports a 16-bit external data bus and a 7-bit address bus, with a maximum clock frequency of 48MHz. The IC is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R8A66597DFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A66597DFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.