The R8A66597FP is an 80-pin LQFP IC with a nominal supply voltage of 1.8V, a maximum supply current of 70mA, and a maximum clock frequency of 48MHz. It is a universal serial bus controller with a 16-bit external data bus and a 7-bit address bus. The IC operates over a temperature range of -20 to 85 degrees Celsius. It is available in a 80-pin LQFP package.
Renesas R8A66597FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A66597FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.