The R8A77230D400BG is a 32-bit RISC microcontroller with 170 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It operates at a maximum clock frequency of 400 MHz and features PWM channels, an ADC, and DMA channels. The device is packaged in a FBGA package and has a supply voltage range of 1.15V to 1.3V. It is designed for use in a variety of applications, including industrial control systems and automotive systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 449 |
| Terminal Position | BOTTOM |
| Width | 21 |
| Length | 21 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 170 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |