
This microcontroller features 170 I/O lines and operates at a speed of 400 RPM. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 1.3V. The device is packaged in a square FBGA with a fine pitch meter and has ball terminals. It is designed for surface mount applications and is available in a 21mm x 21mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R8A77230D400BG#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 21mm |
| Max Frequency | 50MHz |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.15V |
| Number of I/O Lines | 170 |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| RoHS Compliant | No |
| Speed | 400RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R8A77230D400BG#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
