32-bit RISC microcontroller featuring a 402MHz clock speed and CMOS technology. This surface-mount device operates within a -20°C to 75°C temperature range, with supply voltages from 1.15V to 1.35V and multiple power supply options (1.25V, 2.5V, 3.3V). It is housed in a 21mm x 21mm square FBGA package with 0.8mm terminal pitch, offering 83 I/O lines. The component supports a peak reflow temperature of 260°C for a maximum of 20 seconds and is RoHS compliant.
Renesas R8A77800ANBGV technical specifications.
| Height - Seated (Max) | 2mm |
| Length | 21mm |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.3A |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.15V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 83 |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 1.25,2.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 402RPM |
| Supply Voltage-Nom | 1.25V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.
