
32-bit RISC microcontroller featuring 16KB RAM and 83 I/O lines. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. This component offers 449 terminals within a 21mm x 21mm S-PBGA-B449 package. Designed for commercial extended temperature ranges, with a minimum operating temperature of -20°C and a maximum of 75°C. Includes DMA channels for efficient data transfer.
Renesas R8A77800BNBGV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 449 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B449 |
| Width | 21 |
| Length | 21 |
| Pin Count | 449 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.