
Industrial-grade RISC microcontroller featuring a 67MHz maximum frequency and 111 I/O lines. This surface-mount component operates within a -40°C to 85°C temperature range, utilizing a 1.2V maximum supply voltage and supporting 1.1V, 1.8V, and 3.3V power supplies. Housed in a 436-ball, 19x19mm square PBGA package with 0.8mm terminal pitch, it offers a 3A maximum supply current and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R8A77850AADBGV technical specifications.
| Height - Seated (Max) | 2.6mm |
| Length | 19mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3A |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1V |
| Number of I/O Lines | 111 |
| Number of Timers/Counters | 1 |
| Package Body Material | Plastic |
| Package Code | HFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCHMeter |
| Power Supplies | 1.1,1.8,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 603RPM |
| Supply Voltage-Nom | 1.1V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
