The R8J73540BGZV is a module-based integrated circuit from Renesas, featuring 144 I/Os and supporting I2C interface. It includes peripherals such as a watchdog timer, direct memory access controller, and LCD driver. The module is lead-free and packaged in a tray format. This IC is part of the SH-Mobile series, designed for general-purpose applications.
Renesas R8J73540BGZV technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Lead Free | Lead Free |
| Memory Type | ROMless, |
| Number of I/Os | 144 |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA, LCD |
| Series | SH-Mobile |
| RoHS | Compliant |
Download the complete datasheet for Renesas R8J73540BGZV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.