
The RAJ306000GFT is a 64-terminal industrial-grade power management IC from Renesas, featuring a quad flat pack (HTFQFP) package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 22.5V, with a maximum and minimum supply voltage of 30V and 6V, respectively. The IC has a single function and is available in a 7mm x 7mm package with 64 terminals in a quad terminal position.
Renesas RAJ306000GFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 22.5 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.