The RD10M-T2B-A is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has 3 terminals and is packaged in a MINIMOLD, SC-59, 3 PIN package. The diode element is made of silicon and is unidirectional. It is suitable for use in a variety of applications where a zener diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |