The Renesas RD11SB3 is a dual unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features 2 terminals in a dual terminal position and has a pin count of 2. The diode element material is silicon and the diode type is a zener diode. The RD11SB3 is packaged in an R-PDSO-G2 package type.
Renesas RD11SB3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas RD11SB3 to view detailed technical specifications.
No datasheet is available for this part.