The RD12M-T1B-A is a unidirectional silicon Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a 3-pin package type R-PDSO-G3 and has a single diode element. The diode is suitable for various applications requiring a Zener diode with these specifications.
Renesas RD12M-T1B-A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.