SPECIALTY LOGIC CIRCUIT, PDSO20, 4.40 X 6.50 MM, 6.50 MM PITCH, PLASTIC, TSSOP-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Logic IC Type | LOGIC CIRCUIT |
| Max I(ol) | 0.1 |
| Prop. Delay@Nom-Sup | 65 |
| Load Capacitance | 30 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 15000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |