27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINI MOLD PACKAGE-2
Renesas RD27FM technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.