The RD74LVC14BTELL is a 14-input inverter from Renesas, operating within a supply voltage range of 1.65 to 5.5V. This industrial-temperature-rated device features a propagation delay of 11ns and a load capacitance of 50pF. It is packaged in a 14-pin TSSOP, measuring 4.4mm in width and 5mm in length. The inverter is suitable for use in a variety of logic IC applications, including gates and inverters.
Renesas RD74LVC14BTELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Prop. Delay@Nom-Sup | 6.4 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RD74LVC14BTELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.