Dual 8-bit bidirectional bus transceiver, LVC/LCX/Z family, featuring true output. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal of 1.8V. Industrial temperature grade from -40°C to 85°C. Housed in a 48-terminal TSSOP package (6.1mm width, 12.5mm length, 0.50mm pitch). Propagation delay is 12.7ns, with 5.2ns at nominal supply.
Checking distributor stock and pricing after the page loads.
Renesas RD74LVC16245BTEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |