IGBT; VCES (V): 600; Ic (A): 16; tf (µs) typ: 0.1; Vce typ: 1.6; Package: TO-220FL
Renesas RJH60D1DPP-M0 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.