50A, 25V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, WPAK(2), 8 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |