Sign in to ask questions about the Renesas RJK0303DPB-00-J0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RJK0303DPB-00-J0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RJK0303DPB-00-J0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.