
This N-channel MOSFET has a minimum breakdown voltage of 30V and a maximum drain current of 30A. The device features a maximum drain-source on resistance of 13mR. It is available in a small outline rectangular package made of plastic, with a gull wing terminal form and a single terminal position. The MOSFET is suitable for switching applications and is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0305DPB-02#J0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RJK0305DPB-02#J0 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 13mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 120A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas RJK0305DPB-02#J0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
