
Renesas RJK0330DPB-00#J0 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.3nF |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 2.7mR |
| RoHS | Compliant |
Download the complete datasheet for Renesas RJK0330DPB-00#J0 to view detailed technical specifications.
No datasheet is available for this part.