12A, 30V, 0.0168ohm, N-CHANNEL, Si, POWER, MOSFET, 4.90 X 3.95 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |