
N-channel enhancement mode power MOSFET in an 8-pin WPAK surface-mount package. Features a 30V drain-source voltage, 50A continuous drain current, and low 2.3mOhm drain-source resistance at 10V. Designed with a single quad drain triple source configuration and silicon material, it offers a maximum power dissipation of 55000mW and operates across a temperature range of -55°C to 150°C.
Renesas RJK0379DPA-00-J53 technical specifications.
| Package/Case | WPAK |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 50A |
| Material | Si |
| Maximum Drain Source Resistance | 2.3@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 5150@10VpF |
| Maximum Power Dissipation | 55000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RJK0379DPA-00-J53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.