
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 45A continuous drain current. This single element silicon transistor is housed in an 8-pin WPAK surface-mount package with a 1.27mm pin pitch. Key electrical characteristics include a maximum drain-source resistance of 3.2 mOhm at 10V, typical gate charge of 24 nC at 4.5V, and typical input capacitance of 3350 pF at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0380DPA-00-J53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WPAK |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Material | Si |
| Maximum Drain Source Resistance | 3.2@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 3350@10VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas RJK0380DPA-00-J53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.