
N-channel enhancement mode silicon power MOSFET with a 30V drain-source voltage and 40A continuous drain current. Features a single quad drain triple source configuration in an 8-pin WPAK surface-mount package. Offers a low 4.5mΩ maximum drain-source resistance at 10V and a typical gate charge of 15nC at 4.5V. Operating temperature range from -55°C to 150°C with a maximum power dissipation of 45000mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0381DPA-00-J53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WPAK |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 40A |
| Material | Si |
| Maximum Drain Source Resistance | 4.5@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 2200@10VpF |
| Maximum Power Dissipation | 45000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RJK0381DPA-00-J53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.