30A, 30V, 0.0107ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, WPAK-8
Renesas RJK03B7DPA-00-J53 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RJK03B7DPA-00-J53 to view detailed technical specifications.
No datasheet is available for this part.