30A, 30V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.10 X 2.90 MM, HALOGEN AND LEAD FREE, HWSON-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |