35A, 40V, 0.0096ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, SC-100, LFPAK-4
Checking distributor stock and pricing after the page loads.
Renesas RJK0451DPB-00-J5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |