
N-channel silicon power MOSFET featuring a 60V drain-source voltage and 30A continuous drain current. This surface-mount device utilizes an LFPAK package with a 5-pin gull-wing lead configuration, measuring 4.9mm x 3.95mm x 1mm. Key electrical characteristics include a maximum drain-source on-resistance of 8.3 mOhm at 10V and a typical gate charge of 27 nC. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 55W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0654DPB-00-J5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LFPAK |
| Package/Case | LFPAK |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Material | Si |
| Maximum Drain Source Resistance | 8.3@10VmOhm |
| Typical Gate Charge @ Vgs | 27@10VnC |
| Typical Gate Charge @ 10V | 27nC |
| Typical Input Capacitance @ Vds | 2000@10VpF |
| Maximum Power Dissipation | 55000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RJK0654DPB-00-J5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.