
N-channel enhancement mode silicon power MOSFET, 80V drain-source voltage, 30A continuous drain current. Features 11000 mOhm maximum drain-source resistance at 10V, 35 nC typical gate charge, and 2550 pF typical input capacitance. Surface mountable in a 5-pin LFPAK package with gull-wing leads, measuring 4.9mm x 3.95mm x 1mm. Operates from -55°C to 150°C with 60W maximum power dissipation.
Sign in to ask questions about the Renesas RJK0855DPB-00-J5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RJK0855DPB-00-J5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LFPAK |
| Package/Case | LFPAK |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Drain Source Voltage | 80V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Material | Si |
| Maximum Drain Source Resistance | 11000@10VmOhm |
| Typical Gate Charge @ Vgs | 35@10VnC |
| Typical Gate Charge @ 10V | 35nC |
| Typical Input Capacitance @ Vds | 2550@10VpF |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RJK0855DPB-00-J5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.