
N-channel Power MOSFET, 600V drain-source voltage, 12A continuous drain current. Features 440mOhm maximum drain-source on-resistance at 10V Vgs. Surface-mount LDPAK(S)-1 package with 3 pins and a tab, constructed from plastic with gull-wing leads. Operating temperature range from -55°C to 150°C.
Renesas RJK60S3DPE-00#J3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | LDPAK(S)-1 |
| Package Description | Large Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 8.6 |
| Package Height (mm) | 4.44 |
| Seated Plane Height (mm) | 4.54 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SJMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 30V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 440@10VmOhm |
| Typical Gate Charge @ Vgs | 13@10VnC |
| Typical Gate Charge @ 10V | 13nC |
| Typical Input Capacitance @ Vds | 710@25VpF |
| Maximum Power Dissipation | 83300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RJK60S3DPE-00#J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.