Renesas RJP1CS05DWA-80#W0 technical specifications.
| Package/Case | Wafer |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1250V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 150A |
| Typical Collector Emitter Saturation Voltage | 1.8V |
| Max Operating Temperature | 175°C |
| Cage Code | SAN34 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas RJP1CS05DWA-80#W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.