Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RKR104BKH#P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TURP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.9 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas RKR104BKH#P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.