The RKZ13B2KK is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.15W. It has 2 terminals and is packaged in a 2-pin R-PDSO-F2 package. This device is a single-element zener diode suitable for various applications.
Sign in to ask questions about the Renesas RKZ13B2KK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RKZ13B2KK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas RKZ13B2KK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.