The RKZ16TKG#P1 is a single zener diode with a nominal voltage of 16V and a tolerance of 9%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 0.1uA. The diode is available in a surface mount URP package with a seated plane height of 1.15mm. It operates over a temperature range of -55 to 150 degrees Celsius.
Renesas RKZ16TKG#P1 technical specifications.
| Package Family Name | URP |
| Package/Case | URP |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 16V |
| Zener Voltage Tolerance | 9% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.