Renesas RKZ18TWAQE#P1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | CMPAK |
| Package Description | Compact Mini Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Nominal Zener Voltage | 17.85V |
| Zener Voltage Tolerance | 9% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for Renesas RKZ18TWAQE#P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.