16M-bit asynchronous SRAM chip, offering 2M/1M words with 8/16-bit data bus architecture. Features a maximum access time of 55 ns and operates at 3V or 3.3V supply voltages, with a minimum of 2.7V and maximum of 3.6V. This single-port memory component is housed in a 48-pin TSOP-I package, suitable for operation across a temperature range of -40°C to 85°C.
Renesas RMLV1616AGSA-5S2#AA0 technical specifications.
| Density | 16Mbit |
| Address Bus Width | 21/20bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 30mA |
| Typical Operating Supply Voltage | 3|3.3V |
| Number of Bits per Word | 8/16bit |
| Number of Ports | 1 |
| Number of Words | 2M/1M |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | TSOP-I |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.