The RNA51957BFPH0 is an industrial-grade specialized IC from Renesas, featuring a 5V nominal supply voltage with a maximum of 17V and minimum of 2V. It operates within a temperature range of -40°C to 85°C and has a 4.4mm x 4.85mm package size with a 1.27mm pitch. The IC has 8 terminals and is available in a DUAL terminal position.
Sign in to ask questions about the Renesas RNA51957BFPH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RNA51957BFPH0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RNA51957BFPH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.