3.2A, 16V, N-CHANNEL, Si, POWER, MOSFET, SC-62, UPAK-3
Renesas RQA0009SXAQS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RQA0009SXAQS to view detailed technical specifications.
No datasheet is available for this part.