1500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-59A, MPAK-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |