High-performance embedded microcontroller emulator for RL78/RX devices, featuring USB PC interface and compatibility with High-performance Embedded Workshop IDE. This JTAG & SWD debugger operates with a minimum supply voltage of 4.5 VDC. Compact design with dimensions of 96.2 mm x 52.7 mm x 17.2 mm and a weight of 47 g.
Checking distributor stock and pricing after the page loads.
Renesas RTE0T0002LKCE00000R technical specifications.
| Type | Emulator |
| Supported Device | RL78/RX |
| Supported Device Technology | Microcontroller |
| IDE | High-performance Embedded Workshop |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 4.5VDC |
| Product Length | 96.2mm |
| Product Width | 52.7mm |
| Product Depth | 17.2mm |
| Product Weight | 47g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.